
1A positive fixed output linear voltage regulator with ultralow quiescent current of 110µA. Features 0.8% accuracy, 190mV dropout voltage, and a maximum input voltage of 8V. Operates from 2.7V to 8V input, providing a stable 3V output. Packaged in a SOT-223 case with tin, matte contact plating, suitable for applications requiring high performance and efficiency.
Sign in to ask questions about the Analog Devices ADP3338AKCZ-3-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3338AKCZ-3-RL7 technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOT-223 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 190mV |
| Height | 1.7mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 30mA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30mA |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 110uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3338AKCZ-3-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
