
1A ultralow quiescent current linear voltage regulator with 5V fixed output. Features high accuracy, anyCAP® stability, and 88dB PSRR. Operates from 2.7V to 8V input, delivering up to 1A output current. Housed in a 3-lead SOT-223 package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADP3338AKCZ-5-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3338AKCZ-5-R7 technical specifications.
| Package/Case | SOT-223 |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 30mA |
| Nominal Supply Current | 30mA |
| Number of Outputs | 1 |
| Operating Supply Current | 30mA |
| Output Current | 1A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| RoHS Compliant | Yes |
| Series | ADP3338 |
| Weight | 0.008818oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3338AKCZ-5-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
