The ADP3339AKC-3-RL is a 3-output linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 1.5A. It operates within a temperature range of -40°C to 125°C. The device is packaged in a 4-pin TO-261AA package and is designed for use in power management applications.
Sign in to ask questions about the Analog Devices ADP3339AKC-3-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3339AKC-3-RL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.955 |
| Output Voltage1-Max | 3.045 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 1.9 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.23 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 8.5 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3339AKC-3-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.