
High-Accuracy Ultralow Iq, 1.5 A, anyCAP® Low Dropout Regulator Package: 3 ld SOT-223; No of Pins: 3; Temperature Range: Industrial; Container: 500/Reel
Analog Devices ADP3339AKC-3-RL7 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 230mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | anyCAP® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3339AKC-3-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
