IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator
Analog Devices ADP3339AKC-5-RL7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.925 |
| Output Voltage1-Max | 5.075 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 1.9 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.23 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 8.5 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3339AKC-5-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.