Checking distributor stock and pricing after the page loads.
Analog Devices ADP3339AKCZ-3-R7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.955 |
| Output Voltage1-Max | 3.045 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.48 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |