
Ultralow quiescent current (130µA) linear voltage regulator with 1.5A maximum output current and a fixed 5V output voltage. Features 0.9% output voltage accuracy and a low dropout voltage of 230mV. Operates with input voltages from 2.8V to 6V and offers a high power supply rejection ratio (PSRR) of 88dB. Packaged in a SOT-223 case, this positive polarity regulator is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADP3339AKCZ-5-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3339AKCZ-5-R7 technical specifications.
| Accuracy | 0.9% |
| Package/Case | SOT-223 |
| Dropout Voltage | 230mV |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.5V |
| Max Supply Current | 40mA |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 40mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40mA |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.9% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3339AKCZ-5-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
