The ADP3412JR is a commercial-grade MOSFET driver IC from Analog Devices, featuring a supply voltage range of 4.15V to 7.5V and a nominal operating voltage of 5V. This 8-pin SOP IC has a temperature grade of commercial and operates within a temperature range of 0°C to 70°C. It is designed as a buffer or inverter-based MOSFET driver and has a single function. The IC is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm.
Analog Devices ADP3412JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 7.5 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3412JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.