The ADP3415LRM-REEL is a half bridge based MOSFET driver from Analog Devices. It operates over a temperature range of 0 to 100°C and has a nominal supply voltage of 5V. The device is packaged in a MSOP-10 package type. It is designed for use in power management applications.
Sign in to ask questions about the Analog Devices ADP3415LRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3415LRM-REEL technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3415LRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.