The ADP3415LRM-REEL7 is a 5V half bridge based MOSFET driver from Analog Devices, available in a TSSOP10 package. It operates within a temperature range of 0 to 100 degrees Celsius and has 10 terminals. This device is designed for power management applications and is suitable for use in various electronic systems.
Sign in to ask questions about the Analog Devices ADP3415LRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP3415LRM-REEL7 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3415LRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.