
120mA Switched Capacitor Voltage Inverter with Regulated Output. This power management IC features an adjustable negative output voltage ranging from -3V to -12V, capable of delivering up to 120mA. Operating from a 3V to 6V supply, it utilizes a charge pump topology and offers a regulated output. Packaged in a 4mm SOIC for surface mounting, this component operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP3605ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Configuration | Negative |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | -6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3605ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
