
Dual MOSFET driver IC featuring independent channels and 4A maximum output current. This surface mount component operates with a supply voltage range of 4.5V to 18V, offering a 35ns propagation delay and 25ns fall time. Designed for high-speed applications, it supports non-inverting A/B input pins and a maximum input voltage of 18V. The device is RoHS compliant and packaged in a SOIC case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP3624ARDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.2mA |
| Output Current | 4A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Turn-On Delay Time | 35ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3624ARDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
