
High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 4.5V < Vin < 18V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP3624ARHZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.2mA |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3624ARHZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
