
High Speed, Dual, 4 A MOSFET Driver, inverting A & non-inverting B input pins, 4.5V < Vin < 18V
Analog Devices ADP3625ARDZ-RL technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.2mA |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3625ARDZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
