
Dual-output, 2A peak current low-side inverting gate driver. Features 8-pin MSOP package with gull-wing leads for surface mounting. Operates from 9.5V to 18V supply with 3.3V input logic compatibility. Offers maximum rise and fall times of 25 ns, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP3629ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Driver Type | Low Side |
| Driver Configuration | Inverting |
| Peak Output Current | 2(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 9.5V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | 3.3V |
| Maximum Rise Time | 25ns |
| Maximum Fall Time | 25ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP3629ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.