
Dual low-side inverting gate driver IC, providing 2A peak output current per channel. Features 8 gull-wing leads on a narrow body SOIC N package (5mm x 4mm x 1.5mm) for surface mounting. Operates from a 9.5V to 18V supply, compatible with 3.3V logic, and offers maximum rise/fall times of 25ns. Suitable for -40°C to 85°C operation.
Analog Devices ADP3629ARZ-R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | Low Side |
| Driver Configuration | Inverting |
| Peak Output Current | 2(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 9.5V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | 3.3V |
| Maximum Rise Time | 25ns |
| Maximum Fall Time | 25ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP3629ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.