
Dual-output, low-side gate driver IC featuring 2A peak output current. Configurable for inverting and non-inverting operation, with 3.3V input logic compatibility. Operates from a 9.5V to 18V supply range and offers maximum rise/fall times of 25ns. Housed in an 8-pin, 3x3mm MSOP package with gull-wing leads for surface mounting.
Analog Devices ADP3631ARMZ-R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Driver Type | Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 2(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 9.5V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | 3.3V |
| Maximum Rise Time | 25ns |
| Maximum Fall Time | 25ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP3631ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.