
Dual-output, low-side gate driver IC with 2A peak output current, supporting both inverting and non-inverting configurations. Features 3.3V input logic compatibility and operates from a 9.5V to 18V supply. Designed for surface mounting in an 8-pin SOIC N package with gull-wing leads, offering maximum dimensions of 5mm length, 4mm width, and 1.5mm height. This plastic package has a 1.27mm pin pitch and a seated plane height of 1.75mm, suitable for operation between -40°C and 85°C with maximum rise and fall times of 25ns.
Analog Devices ADP3631ARZ-R7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | Low Side |
| Driver Configuration | Inverting|Non-Inverting |
| Peak Output Current | 2(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 9.5V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | 3.3V |
| Maximum Rise Time | 25ns |
| Maximum Fall Time | 25ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADP3631ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.