
The ADP3633ARHZ-RL is a dual 4A gate driver with independent channels, operating over a temperature range of -40°C to 85°C. It features a propagation delay of 35ns and a supply current of 1.2mA. The device is packaged in MSOP and is RoHS compliant.
Analog Devices ADP3633ARHZ-RL technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.2mA |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3633ARHZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
