4A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Analog Devices ADP3634ARDZ-RL technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3634ARDZ-RL to view detailed technical specifications.
No datasheet is available for this part.