Dual 4A MOSFET driver, featuring independent channels and non-inverting A/B input pins. Operates with a supply voltage range of 9.5V to 18V, delivering up to 4A output current. Achieves a fast 10ns fall time and 35ns propagation delay. Surface mountable in an MSOP package, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices ADP3634ARHZ technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 10ns |
| Height | 0.94mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.2mA |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3634ARHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.