
The ADP3650JCPZ-RL is a dual synchronous gate driver IC with a maximum input voltage of 13.2V and a minimum input voltage of 4.15V. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LFCSP EP package. The device is RoHS compliant and features a propagation delay of 70ns and a fall time of 30ns. It is designed for surface mount applications and is available in a tape and reel packaging format.
Analog Devices ADP3650JCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Channel Type | Synchronous |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 70ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3650JCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
