
The ADP3650JRZ is a dual synchronous gate driver IC from Analog Devices, featuring a SOIC package and surface mount design. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 13.2V and a maximum supply current of 5mA. With a propagation delay of 70ns and a fall time of 20ns, this IC is suitable for high-speed applications.
Analog Devices ADP3650JRZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 20ns |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.15V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3650JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
