
Dual 4A MOSFET driver IC featuring independent channels, ideal for high-speed switching applications. Delivers 4A maximum output current with a 35ns propagation delay and 10ns fall time. Operates with supply voltages from 4.5V to 18V, accepting input voltages up to 18V. Surface mountable in a compact MSOP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP3654ARHZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 10ns |
| Height | 0.94mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3654ARHZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
