
The ADP3654ARHZ-R7 is a dual gate driver IC from Analog Devices, featuring independent channels with a maximum output current of 4A and a propagation delay of 35ns. It operates over a temperature range of -40°C to 125°C and is available in a 1000-piece tape and reel package. The device is RoHS compliant and has a maximum supply voltage of 18V, with a minimum supply voltage of 4.5V. It is a surface mount component with a package type of HTSSOP.
Analog Devices ADP3654ARHZ-R7 technical specifications.
| Package/Case | MSOP |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3654ARHZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
