
The ADP5020ACPZ-R7 is a 3-output power management IC with an I2C interface, packaged in a 20-pin LFCSP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum operating supply voltage of 5.5V and a maximum output current of 600A. It is available in a tape and reel packaging format.
Analog Devices ADP5020ACPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.83mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600A |
| Number of Outputs | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5020ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
