
The ADP5023ACPZ-R7 is a 3-output DC/DC controller from Analog Devices. It operates from a 5.5V input supply and provides up to 800mA of output current. The device is packaged in the HVQCCN package and is suitable for use in applications where a compact, high-current output is required. The ADP5023ACPZ-R7 is rated for operation over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP5023ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5023ACPZ-R7 technical specifications.
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Current - Output 3 | 300mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800A |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 3.8V |
| Voltage - Output 3 | 4.75V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5023ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
