
Triple output power management IC featuring dual 1.2A, 3 MHz synchronous buck regulators and a 300mA LDO. Adjustable output voltage from 800mV to 4.75V for buck regulators, with a fixed 5.2V output for the LDO. Operates from a 2.3V to 5.5V input range, delivering up to 1.2A per buck output and 300mA from the LDO. Available in a QFN package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADP5024ACPZ-2-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5024ACPZ-2-R7 technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5.2V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 3.8V |
| Voltage - Output 3 | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5024ACPZ-2-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
