
ANALOG DEVICES ADP5024CP-EVALZ EVAL BOARD, ADP5024, 1200MA BUCK REG
Analog Devices ADP5024CP-EVALZ technical specifications.
| Package/Case | 300 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5024CP-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
