The ADP5032ACBZ-1-R7 is a quad output low dropout (LDO) linear regulator from Analog Devices. It can supply up to 600mA of current from each of its four output channels. The device operates from an input voltage range of 4.5V to 28V and is suitable for surface mount applications. The ADP5032ACBZ-1-R7 is available in tape and reel packaging with a quantity of 3000 units per reel.
Analog Devices ADP5032ACBZ-1-R7 technical specifications.
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Current - Output 3 | 300mA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage - Output 3 | 2.8V |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5032ACBZ-1-R7 to view detailed technical specifications.
No datasheet is available for this part.