
Dual 3 MHz, 800 mA Buck Regulators with Two 300 mA LDOs
Analog Devices ADP5033ACBZ-2-R7 technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Current - Output 3 | 300mA |
| Interface | GPIO |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800A |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.8V |
| Voltage - Output 2 | 2.8V |
| Voltage - Output 3 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5033ACBZ-2-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
