The ADP5033ACBZ-6-R7 is a 16-pin DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a 1-function design and is packaged in a VFBGA-16 package type. It can handle input voltages between 2.3V and 5.5V.
Analog Devices ADP5033ACBZ-6-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 2 |
| Length | 2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5033ACBZ-6-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.