The ADP5033ACBZ-7-R7 is an automotive DC/DC controller from Analog Devices. It features a 16-pin S-PBGA-B16 package and operates over a temperature range of -40°C to 125°C. This device is designed to regulate DC power and can handle input voltages between 2.3V and 5.5V.
Sign in to ask questions about the Analog Devices ADP5033ACBZ-7-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5033ACBZ-7-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B16 |
| Width | 2 |
| Length | 2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5033ACBZ-7-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.