
The ADP5034ACPZ-2-R7 is a 4-output DC/DC controller from Analog Devices, packaged in a Lead-Free LFCSP EP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can supply up to 1.2kA of current and has a maximum input voltage of 5.5V. The outputs are rated for 3.8V, 3.8V, 4.75V, and a minimum of 800mV, with a maximum output current of 1.2A for the first two outputs and 300mA for the third output.
Sign in to ask questions about the Analog Devices ADP5034ACPZ-2-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5034ACPZ-2-R7 technical specifications.
| Package/Case | LFCSP EP |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 3.8V |
| Voltage - Output 3 | 4.75V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5034ACPZ-2-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
