
Dual 3 MHz, 1200mA Buck Regulator with Two 300 mA LDOs
Sign in to ask questions about the Analog Devices ADP5034ACPZ-3-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5034ACPZ-3-R7 technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 3.8V |
| Voltage - Output 3 | 4.75V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5034ACPZ-3-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
