
The ADP5034ACPZ-R7 is a 4-channel DC/DC controller from Analog Devices, operating from a 5.5V input voltage with a maximum output voltage of 4.75V. It can supply a maximum output current of 1.2kA. The device is available in a HVQCCN package, packaged in tape and reel quantities of 1500. The operating temperature range is from -40°C to 125°C. The ADP5034ACPZ-R7 is RoHS compliant and does not contain lead, but is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices ADP5034ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5034ACPZ-R7 technical specifications.
| Contact Plating | Tin, Matte |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Voltage | 5.2V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 3.8V |
| Voltage - Output 3 | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5034ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
