
The ADP5034AREZ is a DC/DC controller with four adjustable outputs, operating from a 2.3V to 5.5V supply voltage. It can deliver up to 1.2A of output current and has a maximum output voltage of 4.75V. The device is packaged in a TSSOP-28 package and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a rail/Tube packaging configuration.
Analog Devices ADP5034AREZ technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 3.8V |
| Voltage - Output 3 | 5.2V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5034AREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
