
The ADP5034AREZ-1-R7 is a 4-channel DC/DC controller with a maximum output current of 1.2A and a maximum output voltage of 4.75V. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP28 package. The device is RoHS compliant and available in quantities of 1000 on tape and reel. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 2.3V.
Analog Devices ADP5034AREZ-1-R7 technical specifications.
| Package/Case | SOP |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 300mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 3.8V |
| Voltage - Output 3 | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5034AREZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
