
Quad-output power management IC featuring a buck regulator and LDO. Operates from a 2.3V to 5.5V input, delivering up to 800mA on two outputs and 300mA on a third, with an adjustable fourth output. Offers 1.8% accuracy and a quiescent current of 10µA. Housed in a 24-pin LFCSP EP package with dimensions of 4mm x 4.1mm x 0.73mm, suitable for tape and reel packaging. Designed for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices ADP5037ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5037ACPZ-R7 technical specifications.
| Accuracy | 1.8% |
| Package/Case | LFCSP EP |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Current - Output 3 | 300mA |
| Height | 0.73mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800A |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Type | Adjustable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 3.8V |
| Voltage - Output 3 | 5.2V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5037ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
