
Micro Power Management IC featuring a 1.2A buck regulator and two 300mA LDOs. Offers fixed output voltages of 3.8V, 5.2V, and 5.2V with an accuracy of 3%. Operates from a 2.3V to 5.5V input, delivering up to 1.2A output current. Housed in a 4mm x 4.1mm x 0.73mm LFCSP EP package with tin-matte contact plating. Features GPIO interface and a low quiescent current of 10µA.
Sign in to ask questions about the Analog Devices ADP5040ACPZ-1-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5040ACPZ-1-R7 technical specifications.
| Accuracy | 3% |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Height | 0.73mm |
| Interface | GPIO |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 515mV |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 5.2V |
| Voltage - Output 3 | 5.2V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5040ACPZ-1-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
