
ANALOG DEVICES ADP5040CP-1-EVALZ OUTPUT BUCK REGULATOR + DUAL FIXED EVAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP5040CP-1-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5040CP-1-EVALZ technical specifications.
| Package/Case | 300 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.2A |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5040CP-1-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
