
This Micro Power Management IC features a 1.2A buck converter and two 300mA LDOs, offering three independent outputs. It supports a wide input voltage range from 2.3V to 5.5V, with adjustable output voltages from 800mV to 4.75V. Integrated supervisory and watchdog functions, along with a manual reset, enhance system reliability. The component is housed in a compact 4mm x 4mm LFCSP EP package with a height of 0.73mm, operating across a temperature range of -40°C to 125°C.
Analog Devices ADP5041ACPZ-1-R7 technical specifications.
| Package/Case | LFCSP EP |
| Current - Output 1 | 1.2A |
| Current - Output 2 | 300mA |
| Current - Output 3 | 300mA |
| Height | 0.73mm |
| Interface | GPIO |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2kA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.8V |
| Voltage - Output 2 | 5.2V |
| Voltage - Output 3 | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5041ACPZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
