The ADP50460008CBZR is a 64-terminal WLCSP-64 power management IC from Analog Devices. It operates over a temperature range of -25 to 85°C and has a supply voltage range of 2.1 to 5.5V. The device has 9 channels and is packaged in a WLCSP-64 package with a width and length of 3.96mm. The terminals are positioned on the bottom of the package.
Analog Devices ADP50460008CBZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 3.96 |
| Length | 3.96 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.1 |
| Number of Channels | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP50460008CBZR to view detailed technical specifications.
No datasheet is available for this part.