
Quad buck regulator power management IC featuring four outputs with up to 4A and 1.2A current capabilities. Offers adjustable output voltages from 800mV to 13.5V, with a maximum input voltage of 15V. Includes I2C interface for control and clock synchronization. Surface mountable with tin, matte contact plating, operating from -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADP5051ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5051ACPZ-R7 technical specifications.
| Clock Sync | Yes |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 4A |
| Current - Output 2 | 1.2A |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Input Voltage | 15V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4kA |
| Max Output Voltage | 13.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Output Phases | 4 |
| Number of Outputs | 4 |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 1.6V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5051ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
