Automotive-grade, 4-channel buck regulator with integrated LDO. Features a supply voltage range of 4.5V to 15V, with a nominal 12V. This 48-terminal, QUAD-position LFCSP EP component operates from -40°C to 125°C and is housed in a 7mm x 7mm JEDEC S-XQCC-N48 package.
Sign in to ask questions about the Analog Devices ADP5053ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5053ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5053ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.