
Quad buck regulator integrated power solution featuring four independent buck regulators. Operates with a wide input voltage range from 4.5V to 15.5V. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. Housed in a 48-terminal S-XQCC-N48 package measuring 7mm x 7mm.
Sign in to ask questions about the Analog Devices ADP5054ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5054ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 15.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5054ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.