Tiny I<sup>2</sup>C Programmable Linear Battery Charger with Power Path and USB Mode Compatibility
Sign in to ask questions about the Analog Devices ADP5061ACBZ-2-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5061ACBZ-2-R7 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.3V |
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Charge Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5061ACBZ-2-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.