
I2C programmable linear battery charger for single-cell Lithium-Ion batteries, supporting up to 4.3V battery pack voltage and 2.1A charge/output current. Features Power Path management and USB mode compatibility. Operates within a -40°C to 125°C temperature range, with a supply voltage range of 4V to 6.7V. Surface mountable with copper, tin, and silver contact plating, supplied on tape and reel.
Analog Devices ADP5061ACBZ-4-R7 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.3V |
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Charge Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.7V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 2.1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5061ACBZ-4-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
