I<sup>2</sup>C programmable linear battery charger with power path management and USB mode compatibility. Features a single channel, 20 terminals, and operates within a supply voltage range of 4V to 6.7V, with a nominal 5V. Designed for automotive temperature grades, operating from -40°C to 125°C. Packaged in a 20-pin R-PBGA-B20 with bottom terminal position, measuring 1.995mm in width and 2.595mm in length.
Sign in to ask questions about the Analog Devices ADP5061ACBZ-5-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5061ACBZ-5-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 1.995 |
| Length | 2.595 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.7 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5061ACBZ-5-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.