
The ADP5065ACBZ-1-R7 is a lithium-ion battery monitor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 4V and 5.5V and has a maximum charge current of 1.25A. The device is available in a surface mount package and is compliant with RoHS regulations. It is not Reach SVHC compliant. The IC is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Analog Devices ADP5065ACBZ-1-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADP5065ACBZ-1-R7 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.2V |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Charge Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5065ACBZ-1-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
